- RS Stock No.:
- 163-6449
- Mfr. Part No.:
- 865250553007
- Brand:
- Wurth Elektronik
On back order for despatch 17/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.048 | $524.00 |
2500 + | $0.943 | $471.50 |
*price indicative |
- RS Stock No.:
- 163-6449
- Mfr. Part No.:
- 865250553007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.1mm |
Polarised | Polar |
Series | WCAP-ASNP |
Ripple Current | 64mA |
Tolerance | ±20% |
Leakage Current | 82.25 μA |
Dissipation Factor | 15 |
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc,...