- RS Stock No.:
- 839-5205
- Mfr. Part No.:
- 865250243004
- Brand:
- Wurth Elektronik
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.707
(exc. GST)
$0.778
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.707 | $7.07 |
50 - 90 | $0.686 | $6.86 |
100 - 190 | $0.667 | $6.67 |
200 - 990 | $0.648 | $6.48 |
1000 + | $0.629 | $6.29 |
*price indicative |
- RS Stock No.:
- 839-5205
- Mfr. Part No.:
- 865250243004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 6.15mm |
Height | 6.15mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Leakage Current | 23.5 μA |
Ripple Current | 50mA |
Polarised | Polar |
Series | WCAP-ASNP |
Tolerance | ±20% |
Dissipation Factor | 20 |
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc,...