- RS Stock No.:
- 163-5716
- Mfr. Part No.:
- 865080443007
- Brand:
- Wurth Elektronik
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.236 | $236.00 |
5000 + | $0.212 | $212.00 |
*price indicative |
- RS Stock No.:
- 163-5716
- Mfr. Part No.:
- 865080443007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.35mm |
Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Polarised | Polar |
Series | WCAP-ASLI |
Ripple Current | 220mA |
Tolerance | ±20% |
Leakage Current | 11.75 μA |
Dissipation Factor | 14 |
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc,...