Wurth Elektronik 220 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 163-6088
- Mfr. Part No.:
- 860010473011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 1500 units)*
$282.00
(exc. GST)
$310.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 - 6000 | $0.188 | $282.00 |
| 7500 + | $0.169 | $253.50 |
*price indicative
- RS Stock No.:
- 163-6088
- Mfr. Part No.:
- 860010473011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 310mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | WCAP-ATG8 | |
| Leakage Current | 55μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 310mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series WCAP-ATG8 | ||
Leakage Current 55μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance Value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010473011
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860240472002
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010480022
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860040474007
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860020478022
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860040474005
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860080475013
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860080473006
