- RS Stock No.:
- 162-0732
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 100)
$3.243
(exc. GST)
$3.567
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $3.243 | $324.30 |
200 - 300 | $3.162 | $316.20 |
400 + | $3.113 | $311.30 |
*price indicative |
- RS Stock No.:
- 162-0732
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 1.5A |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Tolerance | ±20% |
Dissipation Factor | 14% |
Related links
- RS PRO 3300μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- KEMET 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole