- RS Stock No.:
- 170-1078
- Brand:
- RS PRO
2400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$0.43
(exc. GST)
$0.47
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $0.43 | $129.00 |
600 - 900 | $0.419 | $125.70 |
1200 + | $0.413 | $123.90 |
*price indicative |
- RS Stock No.:
- 170-1078
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 13mm |
Height | 13mm |
Length | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 40mA |
Series | RS |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 14% |
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- Vishay 270μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole