- RS Stock No.:
- 162-0359
- Mfr. Part No.:
- UCA2V6R8MPD
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Box of 200)
$0.597
(exc. GST)
$0.657
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $0.597 | $119.40 |
1000 + | $0.538 | $107.60 |
*price indicative |
- RS Stock No.:
- 162-0359
- Mfr. Part No.:
- UCA2V6R8MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Series | CA |
Leakage Current | 195.2 μA |
Ripple Current | 220mA |
Tolerance | ±20% |