Panasonic 1800 μF Capacitor 6.3V dc, Radial - EEUFS0J182L Radial Lead
- RS Stock No.:
- 145-8366
- Mfr. Part No.:
- EEUFS0J182L
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$123.20
(exc. GST)
$135.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | $0.616 | $123.20 |
| 400 - 600 | $0.601 | $120.20 |
| 800 + | $0.592 | $118.40 |
*price indicative
- RS Stock No.:
- 145-8366
- Mfr. Part No.:
- EEUFS0J182L
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1560mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 9000 h | |
| Width | 8mm | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 113.4μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1560mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 9000 h | ||
Width 8mm | ||
Lead Pitch 3.5mm | ||
Leakage Current 113.4μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Dissipation Factor 22% | ||
- COO (Country of Origin):
- MY
Panasonic Series FS Capacitor, 1800 μF Capacitance, 6.3V Voltage - EEUFS0J182L
This capacitor is an essential component in various electronic and electrical applications. Designed as an 1800μF electrolytic capacitor, it operates at a voltage of 6.3 V DC. With a radial, through-hole mounting type and Compact dimensions of 8mm in diameter and 20mm in height, this Durable electrolytic capacitor ensures effective performance even under demanding conditions.
Features & Benefits
• High capacitance ensures stable power supply for circuits
• Low ESR improves efficiency and reduces heat generation
• Polarised design provides reliable functionality in circuits
• Capable of withstanding a wide temperature range
• A lengthy 9000-hour lifetime supports long-term applications
• Versatile through-hole mounting for easy integration into boards
• Low ESR improves efficiency and reduces heat generation
• Polarised design provides reliable functionality in circuits
• Capable of withstanding a wide temperature range
• A lengthy 9000-hour lifetime supports long-term applications
• Versatile through-hole mounting for easy integration into boards
Applications
• Used in power supply circuits for stabilisation
• Effective in audio equipment for filtering
• Utilised in automotive electronics for noise suppression
• Suitable for use in industrial automation equipment
• Effective in audio equipment for filtering
• Utilised in automotive electronics for noise suppression
• Suitable for use in industrial automation equipment
What is the maximum operating temperature for this unit?
It can operate reliably at temperatures up to +105°C, making it suitable for high-temperature environments.
How does the low equivalent series resistance impact circuit performance?
The low ESR of 30mΩ enhances circuit efficiency by reducing heat loss, which is critical for maintaining reliable operation in power-sensitive applications.
What are the implications of the polarised design?
The polarised design means it is VITAL to ensure correct polarity during installation to prevent malfunction or potential damage to the circuit.
What is the significance of the 3.5mm lead pitch?
The 3.5mm lead pitch allows for standardised placement on PCB layouts, making it easy to incorporate into various designs while ensuring a secure connection.
How does the 22% dissipation factor affect performance?
The 22% dissipation factor indicates energy loss during operation, which is an important consideration for efficiency in electronic circuits.
Related links
- Panasonic 1800 μF Capacitor 6.3V dc, Radial Radial Lead
- Panasonic 1800 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1800 μF Capacitor 6.3V dc Through Hole - EEUFK0J182S Radial Lead
- Panasonic 1800 μF Capacitor 6.3V dc Through Hole - EEUFR0J182 Radial Lead
- Panasonic 820 μF Capacitor 6.3V dc, Radial Radial Lead
- Panasonic 1800 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc, Radial Radial Lead
- Panasonic 1200 μF Capacitor 6.3V dc, Radial Radial Lead
