- RS Stock No.:
- 144-4001
- Mfr. Part No.:
- ESRG350ELL222MM20S
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 144-4001
- Mfr. Part No.:
- ESRG350ELL222MM20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low profile :φ4x7mm toφ18x25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18.5 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | SRG |
Polarised | Polar |
Ripple Current | 1560mArms |
Dissipation Factor | 0.17% |
Related links
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...