- RS Stock No.:
- 108-4121
- Mfr. Part No.:
- ECA1EM471
- Brand:
- Panasonic
1600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.272
(exc. GST)
$0.299
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.272 | $54.40 |
400 - 600 | $0.265 | $53.00 |
800 + | $0.261 | $52.20 |
*price indicative |
- RS Stock No.:
- 108-4121
- Mfr. Part No.:
- ECA1EM471
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | M-A |
Ripple Current | 480mA |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...