- RS Stock No.:
- 867-5589
- Mfr. Part No.:
- EEVTG1V471UQ
- Brand:
- Panasonic
358 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.62
(exc. GST)
$2.88
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | $2.62 | $5.24 |
50 - 98 | $2.595 | $5.19 |
100 + | $2.52 | $5.04 |
*price indicative |
- RS Stock No.:
- 867-5589
- Mfr. Part No.:
- EEVTG1V471UQ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 164.5 μA |
Equivalent Series Resistance | 120mΩ |
Series | TG |
Polarised | Polar |
Ripple Current | 800mArms |
Automotive Standard | AEC-Q200 |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...