- RS Stock No.:
- 708-3737
- Mfr. Part No.:
- EEVFK1K471M
- Brand:
- Panasonic
6 In Global stock for delivery within 5 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.12
(exc. GST)
$3.43
(inc. GST)
Units | Per unit |
1 - 31 | $3.12 |
32 - 62 | $3.05 |
63 + | $3.01 |
- RS Stock No.:
- 708-3737
- Mfr. Part No.:
- EEVFK1K471M
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 80V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Ripple Current | 917mA |
Automotive Standard | AEC-Q200 |
Series | FK SMD |
Equivalent Series Resistance | 153mΩ |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Nichicon 3.3μF Electrolytic Capacitor 80V dc, Surface Mount -...
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...