Vishay 1500 μF Electrolytic Capacitor 200V, Through Hole - MAL226932152E3
- RS Stock No.:
- 807-264
- Mfr. Part No.:
- MAL226932152E3
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.33 |
| 10 - 49 | $8.88 |
| 50 - 99 | $5.01 |
| 100 + | $4.90 |
*price indicative
- RS Stock No.:
- 807-264
- Mfr. Part No.:
- MAL226932152E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 200V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 3A | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Series | 269 PLT-SI | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 200V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 3A | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Series 269 PLT-SI | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor provides reliable energy storage functionality, designed for high-performance applications requiring Compact and Durable components, ensuring exceptional performance under demanding conditions.
Useful life exceeding 3000 hours at 105 °C
Rated voltage up to 220 V and capacitance of 1500 μF
Temperature range from -40 °C to +105 °C
Featuring low dissipation factor and maximum leakage specifications
Related links
- Vishay 470 μF Aluminium Electrolytic Capacitor 200V, Through Hole - MAL225952471E3
- Cornell-Dubilier MPR Polypropylene Film Capacitor 0.1 μF 250 V 200V, Through Hole
- Cornell-Dubilier MPR Polypropylene Film Capacitor 1 μF 250 V 200V, Through Hole
- Panasonic 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D221
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UVK2D010MED
- CHEMI-CON 1μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EKMQ201ELL1R0MF11D
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - EKMQ201ELL100MHB5D
- Vishay 1500 μF Capacitor 200V dc, Screw
