Panasonic 100 μF Electrolytic Capacitor 35V, Surface
- RS Stock No.:
- 759-013P
- Mfr. Part No.:
- EEHZA1V101V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
$145.70
(exc. GST)
$160.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 245 | $2.914 |
| 250 - 495 | $2.25 |
| 500 + | $1.39 |
*price indicative
- RS Stock No.:
- 759-013P
- Mfr. Part No.:
- EEHZA1V101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 35μA | |
| Series | ZA | |
| Ripple Current | 2.3A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 35μA | ||
Series ZA | ||
Ripple Current 2.3A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic surface mount hybrid aluminium electrolytic capacitor delivers exceptional performance in demanding applications, ensuring reliable operation in Compact electronic designs requiring stability and efficiency under various conditions.
Endurance rated at 10,000 hours at 105 °C
Low equivalent series resistance (ESR) enhances ripple current handling
High voltage ratings up to 63 V and capacitance up to 100 μF
Compliant with AEC-Q200 and RoHS directives for automotive uses
