Panasonic 390 μF Capacitor 10V dc, Radial, Through Hole - EEUFC1A391 Radial Lead
- RS Stock No.:
- 572-390
- Mfr. Part No.:
- EEUFC1A391
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.37
(exc. GST)
$4.805
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 255 unit(s) shipping from 31 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.874 | $4.37 |
| 50 - 95 | $0.852 | $4.26 |
| 100 + | $0.844 | $4.22 |
*price indicative
- RS Stock No.:
- 572-390
- Mfr. Part No.:
- EEUFC1A391
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 555mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 117mΩ | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 555mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 117mΩ | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
RoHS Status: Exempt
FC Series 330μF - 680μF
Applications
Related links
- Panasonic 390 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 390 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 390 μF Capacitor 10V dc Through Hole - 860160273018 Radial Lead
- Wurth Elektronik 390 μF Capacitor 10V dc Through Hole - 860160274019 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
