Panasonic 1200 μF Capacitor 50V dc, Through Hole - EEUFC1H122S Radial Lead

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
572-350
Distrelec Article No.:
304-37-332
Mfr. Part No.:
EEUFC1H122S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1200μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

2.6A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

FC Radial

Equivalent Series Resistance ESR

29mΩ

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

0.1%

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy