- RS Stock No.:
- 390-227
- Mfr. Part No.:
- EGXE250ELL331MJ16S
- Brand:
- CHEMI-CON
1410 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.604
(exc. GST)
$1.764
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.604 | $8.02 |
*price indicative |
- RS Stock No.:
- 390-227
- Mfr. Part No.:
- EGXE250ELL331MJ16S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 3000h |
Series | GXE |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 790mA |
Related links
- Toshin Kogyo 330μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE331M
- Nippon Chemi-Con 330μF Electrolytic Capacitor 25V dc, Through Hole...
- NIC Components 330μF Electrolytic Capacitor 25V dc, Through Hole -...
- Wurth Elektronik 330μF Electrolytic Capacitor 25V dc, Surface...
- Nippon Chemi-Con 330μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 330μF Electrolytic Capacitor 25V dc, Through Hole...
- Nichicon 330μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E331MPD
- Toshin Kogyo 330μF Electrolytic Capacitor 25V dc Through Hole - 1EUTSJ331M0