- RS Stock No.:
- 374-645
- Mfr. Part No.:
- EKMG500ELL220ME11D
- Brand:
- CHEMI-CON
315 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.598
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.598 | $2.99 |
25 - 45 | $0.59 | $2.95 |
50 - 95 | $0.57 | $2.85 |
100 + | $0.546 | $2.73 |
*price indicative |
- RS Stock No.:
- 374-645
- Mfr. Part No.:
- EKMG500ELL220ME11D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | KMG |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 65mA |
Related links
- Nippon Chemi-Con 22μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 22μF Electrolytic Capacitor 400V dc, Through Hole -...
- CHEMI-CON 22μF Electrolytic Capacitor 200V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UMA1H220MDD
- Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H220MDD
- Toshin Kogyo 22μF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWE220M