- RS Stock No.:
- 372-853
- Mfr. Part No.:
- ESRM500ELL220MF05D
- Brand:
- CHEMI-CON
85 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.246
(exc. GST)
$1.371
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.246 | $6.23 |
25 - 45 | $1.208 | $6.04 |
50 - 95 | $1.186 | $5.93 |
100 + | $1.156 | $5.78 |
*price indicative |
- RS Stock No.:
- 372-853
- Mfr. Part No.:
- ESRM500ELL220MF05D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | SRM |
Ripple Current | 49mA |
Related links
- CHEMI-CON 22μF Electrolytic Capacitor 400V dc, Through Hole -...
- CHEMI-CON 22μF Electrolytic Capacitor 200V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UMA1H220MDD
- Rubycon 22μF Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- Nippon Chemi-Con 22μF Electrolytic Capacitor 50V dc, Through Hole...
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H220MDD
- Toshin Kogyo 22μF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWE220M