- RS Stock No.:
- 374-522
- Mfr. Part No.:
- EKMG250ELL472MLN3S
- Brand:
- CHEMI-CON
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.628
(exc. GST)
$3.991
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.628 | $18.14 |
25 - 45 | $3.616 | $18.08 |
50 - 95 | $3.582 | $17.91 |
100 + | $3.538 | $17.69 |
*price indicative |
- RS Stock No.:
- 374-522
- Mfr. Part No.:
- EKMG250ELL472MLN3S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Ripple Current | 1.71A |
Leakage Current | 4 μA |
Series | KMG |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 16V dc, Through...
- Panasonic 4700μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E472
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 25V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 25V dc, Through...
- Nichicon 4700μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E472MHD
- Toshin Kogyo 4700μF Electrolytic Capacitor 25V dc Through Hole -...