Nippon Chemi-Con 4700μF Electrolytic Capacitor 16V dc, Through Hole - EKMQ160ELL472ML25S
- RS Stock No.:
- 144-6949
- Mfr. Part No.:
- EKMQ160ELL472ML25S
- Brand:
- Nippon Chemi-Con
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 50)
$1.943
(exc. GST)
$2.137
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $1.943 | $97.15 |
100 - 150 | $1.933 | $96.65 |
200 + | $1.865 | $93.25 |
*price indicative
- RS Stock No.:
- 144-6949
- Mfr. Part No.:
- EKMQ160ELL472ML25S
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Series | KMQ |
Ripple Current | 1500mArms |
Leakage Current | 4 μA |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 0.26% |
Related links
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 16V dc, Through...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 16V dc,...
- CHEMI-CON 22μF Electrolytic Capacitor 16V dc, Through Hole -...
- CHEMI-CON 470μF Electrolytic Capacitor 16V dc, Through Hole -...
- CHEMI-CON 33μF Electrolytic Capacitor 16V dc, Through Hole -...
- CHEMI-CON 220μF Electrolytic Capacitor 16V dc, Through Hole -...
- CHEMI-CON 3300μF Electrolytic Capacitor 16V dc, Through Hole -...
- CHEMI-CON 10μF Electrolytic Capacitor 16V dc, Through Hole -...