- RS Stock No.:
- 103-5635
- Mfr. Part No.:
- EEUTP1V391
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$2.891
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $2.891 | $578.20 |
1000 + | $2.602 | $520.40 |
*price indicative |
- RS Stock No.:
- 103-5635
- Mfr. Part No.:
- EEUTP1V391
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +135°C |
Lifetime | 3000h |
Lead Pitch | 5mm |
Equivalent Series Resistance | 52mΩ |
Series | TP-A |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.54A |
Tolerance | ±20% |
Leakage Current | 136.5 μA |
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc Through...