- RS Stock No.:
- 373-165
- Mfr. Part No.:
- EKRG250ELL102MK15S
- Brand:
- CHEMI-CON
65 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.212
(exc. GST)
$3.533
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.212 | $16.06 |
50 - 95 | $3.138 | $15.69 |
100 - 245 | $3.002 | $15.01 |
250 + | $2.912 | $14.56 |
*price indicative |
- RS Stock No.:
- 373-165
- Mfr. Part No.:
- EKRG250ELL102MK15S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Series | KRG |
Ripple Current | 590mA |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E102MHD
- Toshin Kogyo 1000μF Electrolytic Capacitor 25V dc, Through Hole -...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD
- Rubycon 1000μF Electrolytic Capacitor 25V dc, Surface Mount -...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through...