- RS Stock No.:
- 372-695
- Mfr. Part No.:
- ESMG250ELL102MJ20S
- Brand:
- CHEMI-CON
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.60 | $8.00 |
25 - 45 | $1.574 | $7.87 |
50 - 95 | $1.522 | $7.61 |
100 + | $1.442 | $7.21 |
*price indicative |
- RS Stock No.:
- 372-695
- Mfr. Part No.:
- ESMG250ELL102MJ20S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 955mA |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | SMG |
Related links
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E102MHD
- Toshin Kogyo 1000μF Electrolytic Capacitor 25V dc, Through Hole -...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD
- Rubycon 1000μF Electrolytic Capacitor 25V dc, Surface Mount -...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 25V dc, Through...
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through...