- RS Stock No.:
- 373-131
- Mfr. Part No.:
- EKRG250ELL220ME07D
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 373-131
- Mfr. Part No.:
- EKRG250ELL220ME07D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Ripple Current | 46mA |
Series | KRG |
Tolerance | ±20% |
Leakage Current | 3 μA |
Related links
- CHEMI-CON 22μF Electrolytic Capacitor 400V dc, Through Hole -...
- CHEMI-CON 22μF Electrolytic Capacitor 200V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - USR1E220MDD
- Panasonic 22μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E220P
- Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UMA1E220MDD
- Panasonic 22μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E220P
- Panasonic 22μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E220WR
- Toshin Kogyo 22μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE220M