- RS Stock No.:
- 537-0203
- Mfr. Part No.:
- EEEFC1E220P
- Brand:
- Panasonic
5 In AU stock for next working day delivery
155 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $5.22
You pay
$0.888
(exc. GST)
$0.977
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.888 | $4.44 |
*price indicative |
- RS Stock No.:
- 537-0203
- Mfr. Part No.:
- EEEFC1E220P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Series | FC SMD |
Ripple Current | 140mA |
Leakage Current | 3 μA |
Polarised | Polar |
Tolerance | ±20% |
Related links
- Panasonic 22μF Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM220X
- Nippon Chemi-Con 22μF Electrolytic Capacitor 25V dc, Through Hole...
- Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - USR1E220MDD
- Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UMA1E220MDD
- Panasonic 22μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E220P
- Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V220P
- Panasonic 22μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E220WR
- Toshin Kogyo 22μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE220M