CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKMG160ELL222MK20S

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$9.37

(exc. GST)

$10.305

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 70 unit(s) shipping from 20 January 2026
Units
Per unit
Per Pack*
5 - 20$1.874$9.37
25 - 45$1.834$9.17
50 - 95$1.78$8.90
100 +$1.734$8.67

*price indicative

RS Stock No.:
374-433
Mfr. Part No.:
EKMG160ELL222MK20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Series

KMG

Leakage Current

4 μA

Ripple Current

920mA

COO (Country of Origin):
JP

Related links