SAM 3 mm Air Tool Accessory Needle Set, For Use With Chippers, 19 Piece
- RS Stock No.:
- 210-883
- Mfr. Part No.:
- RA4433107SET
- Brand:
- SAM
Subtotal (1 unit)*
$147.66
(exc. GST)
$162.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.66 |
*price indicative
- RS Stock No.:
- 210-883
- Mfr. Part No.:
- RA4433107SET
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Tool Accessory | |
| Sub Type | Needle Set | |
| For Use With | Chippers | |
| Number of Pieces | 19 | |
| Size | 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Tool Accessory | ||
Sub Type Needle Set | ||
For Use With Chippers | ||
Number of Pieces 19 | ||
Size 3 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RA4433107SET
The SAM Outillage Needle Set is designed to enhance the efficiency and effectiveness of your chipping tasks. Carefully crafted to accommodate the specific needs of chippers, these needles come in various sizes and profiles, ensuring optimal performance for intricate jobs. With a focus on precision, the selection includes a range of needles suitable for different applications, ensuring that users have access to the right tool for every task. Each needle is made from durable materials, reflecting the brands commitment to quality and longevity in demanding environments. Ideal for both professional users and DIY enthusiasts, this product not only facilitates top notch results but also promises ease of use and adaptability across various chipping machines. Elevate your chipping experience with reliability and precision at your fingertips.
Designed to fit seamlessly with a selection of chipper models
Provides exceptional performance and precision for detailed work
Compact weight makes for easy handling and storage
Backed by a guarantee that focuses on natural wear phenomena
Related links
- SAM 3 mm Air Tool Accessory Needle Set 19 Piece
- SAM 3 mm Air Tool Accessory Needle Set 19 Piece
- SAM 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 3 mm Air Tool Accessory Needle Set 49 Piece
- PREVOST 3 mm Air Tool Accessory Needle Set 19 Piece
- SAM 19 x 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 28 x 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 2 mm Air Tool Accessory Needle Set 51 Piece
