SMC Coupling for KKA
- RS Stock No.:
- 281-0813
- Mfr. Part No.:
- KKA3P-01M
- Brand:
- SMC
Subtotal (1 unit)**
$81.31
(exc. GST)
$89.44
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $81.31 |
**price indicative
- RS Stock No.:
- 281-0813
- Mfr. Part No.:
- KKA3P-01M
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
For Manufacturer Series | KKA | |
Accessory Type | Coupling | |
Select all | ||
---|---|---|
Brand SMC | ||
For Manufacturer Series KKA | ||
Accessory Type Coupling | ||
Related links
- SMC Coupling for KKA
- SMC Pneumatic Quick Connect Coupling, R 1/8 Male
- SMC Coupling for KK
- SMC Stainless Steel Male Pneumatic Quick Connect Coupling, Rc 1/8 Male Rc 1/8in Hose Barb
- SMC Stainless Steel Male Pneumatic Quick Connect Coupling, R 3/8 R 3/8in Hose Barb
- SMC R 1/8 Digital Pressure Gauge 0.1mPa Panel 42.5mm Outside Diameter
- SMC Stainless Steel Female Coupler Nipple, One Touch Fitting
- SMC R 1/8 Analogue Pressure Gauge 0.4mPa Panel 42.5mm Outside Diameter