- RS Stock No.:
- 220-3963
- Mfr. Part No.:
- QM/92100/00
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$567.55
(exc. GST)
$624.31
(inc. GST)
Units | Per unit |
1 + | $567.55 |
- RS Stock No.:
- 220-3963
- Mfr. Part No.:
- QM/92100/00
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The IMI Norgren Service kits for RM/92000.
100 mm cylinder diameter
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | QM |
Related links
- Norgren QM Polyurethane Rod End Bearing Female Connection Gender
- Norgren QM Rod End Bearing Female Connection Gender
- Norgren NO Reed Pneumatic Switch 30V dc, with LED indicator
- Norgren Series QM/48 110 V ac Solenoid Valve Coil
- Norgren Reed Reed Switch 10 → 240V ac QM/32 QM/32
- Norgren Reed Reed Switch QM/34, with LED indicator
- Norgren Service Kit for QM
- Norgren Series QM/48 230 V ac Solenoid Valve Coil