Norgren Service Kit for QM
- RS Stock No.:
- 220-3962
- Mfr. Part No.:
- QM/92080/00
- Brand:
- Norgren
Subtotal (1 unit)*
$622.88
(exc. GST)
$685.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 220-3962
- Mfr. Part No.:
- QM/92080/00
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| For Use With | QM | |
| Sub Type | Service Kit | |
| Standards/Approvals | No | |
| Product Type | Service Kit | |
| Contents | Service Kit | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
For Use With QM | ||
Sub Type Service Kit | ||
Standards/Approvals No | ||
Product Type Service Kit | ||
Contents Service Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Service Kit, Wear Ring Type, 4 Pieces - QM Series - QM/92080/00
To keep your pneumatic cylinder ticking over smoothly, use this service kit from IMI Norgren. It consists of wear rings that are designed to serve as a barrier between the piston and the wall of the barrel, preventing direct metal-to-metal contact. This helps to reduce friction, extending the cylinder's service life. As these components also contribute to the sealing function, they keep the piston properly aligned to the bore, stopping air from leaking out and dirt particles from getting in.
Features & Benefits
• Operating pressure range of 1 to 10 bar for reliability in low-pressure applications
• Includes 4 pieces so you have everything you need for maintenance tasks
• Elastic material ensures a reliably snug fit and is easy to handle during installation
Applications
• Industrial pumps
• Automotive industry
• Packaging facilities
• Agricultural equipment
What cylinder sizes can I use this kit with?
Thanks to the 80mm mounting diameter, you'll find it handy for medium-sized cylinders from the RM/92000 series (such as 220-4060).
What ambient operating temperature range can this kit handle?
This set has a wide operating temperature range of -5°C to +80°C, so you can trust if for safe use in challenging industrial settings.
