Festo Mounting Bracket, For MS Air Preparation Modules, Aluminium Body - MS4-WP-EX
Get your pneumatic hardware the support it needs with this Festo mounting bracket. By screwing it directly to a wall or flat surface, you can be sure your devices hold steady against movement and vibration. As the component is designed to support two devices together, it cuts the strain on pneumatic connections to minimise wear. There's no need to worry about preparation time, as the bracket's quick to assemble. Hassle-free screw assembly means it slots together without the need for special tools.
Features & Benefits
Die-cast aluminium body resists corrosion, maintaining durability in damp settings Broad operating temperature range between -10°C and +60°C for versatile installation
Applications
Food production Industrial automation Medical devices
Why should I use a modular air preparation system?
You can swap modules and add new devices to modular pneumatic setups whenever you need to, so they're easy to adapt and expand to meet your application's changing needs.
Do I need to fit a seal to this mounting bracket?
No, this unit comes with an NBR sealing ring that keeps your setup's pressure stable and ensures safe running.