Festo Mounting Bracket, For MS Air Preparation Modules, Size 6 Connector - MS6-WP-EX
Want to firmly fix modules in your compressed air system? Reach for this Festo mounting bracket. The component makes it easy to connect two air preparation devices, like branching modules and regulators. It mounts directly to a wall or flat surface and secures the pneumatic connection, delivering effective support and resistance to vibration. Thanks to the bracket's die-cast aluminium body, it resists corrosion to hold its own in wet conditions.
Features & Benefits
NBR sealing ring maintains system pressure for smooth processing Designed for size 6 modules from the MS series, so you can be sure of an accurate fit Safe for use in temperatures between -10°C and +60°C, making it suitable for hot compressed air Low weight of 76g for easy handling
Applications
Construction equipment Semiconductor manufacturing Packaging industry
Do I need any special tools to assemble this product?
No, this bracket uses simple screws to fasten together and fix to your wall, so there's no need for any special tools.
Why should I link my devices with a mounting bracket?
By fixing your modules with a bracket, you minimise the strain on pneumatic connectors, which keeps things running smoothly with minimal maintenance.