- RS Stock No.:
- 202-1869
- Mfr. Part No.:
- MS4-MV-EX
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$17.78
(exc. GST)
$19.56
(inc. GST)
Units | Per unit |
1 + | $17.78 |
- RS Stock No.:
- 202-1869
- Mfr. Part No.:
- MS4-MV-EX
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Connector, Steel and POM Construction, 36g Weight - MS4-MV-EX
Lock in your air preparation components using this connector from Festo. It's a bracket that makes it a cinch to securely mount and install equipment such as air filters, regulators and soft starters, so you can build your network in a flash. Thanks to tough steel screws, you can count on the unit to securely hold onto devices, even in demanding environments. A modular design makes it easy to integrate into an existing setup, for fuss-free circuit building. This versatile connector is compatible with industrial service units from the MS series, which are used to supply reliable and clean compressed air to automated pneumatic equipment.
Features & Benefits
Puts minimal dragging strain on your circuit, thanks to its featherlight weight of 36g
Broad medium temperature range between -10°C and +60°C makes it suitable to use with hot compressed air
Durable nitrile rubber seals withstand demanding pressures with little risk of cracking
Broad medium temperature range between -10°C and +60°C makes it suitable to use with hot compressed air
Durable nitrile rubber seals withstand demanding pressures with little risk of cracking
Applications
Medical and healthcare facilities
Automotive manufacturing
Robotic assembly lines
Mining and minerals processing
Automotive manufacturing
Robotic assembly lines
Mining and minerals processing
Is this connector free of copper?
Yes. The absence of copper in this connector reduces its electrical conductivity, making it a safer choice in environments where non-conductivity is important.
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS |
Accessory Type | Connector |
Series | MS |
Product Type | Module Connector |