- RS Stock No.:
- 202-1896
- Mfr. Part No.:
- MS4-NNR
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.41
(exc. GST)
$2.65
(inc. GST)
Units | Per unit |
1 + | $2.41 |
- RS Stock No.:
- 202-1896
- Mfr. Part No.:
- MS4-NNR
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo sealing ring of the MS series used NBR material and it has 2 moderate corrosion stress.
Medium temperature is -10°C to 60 °C
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS |
Accessory Type | Mounting Kit |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Festo Mounting Kit for MS Series