Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Air Preparation Accessories
Festo Mounting Kit for MS
RS Stock No.:
202-1824
Mfr. Part No.:
MS6-AGE-EX
Brand:
Festo
View this category
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$99.26
(exc. GST)
$109.19
(inc. GST)
Units
Per unit
1 +
$99.26
RS Stock No.:
202-1824
Mfr. Part No.:
MS6-AGE-EX
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MS6-AGE-EX
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo sub-base-set has MS series with G thread with explosion-proof design. Its size is 6 and it used 2 moderate corrosion stress. Its pneumatic connection port is G3/8.
Medium temperature is-10 to 60 °C,
Product weight is 300 g
Attribute
Value
For Manufacturer Series
MS
Accessory Type
Mounting Kit
Related links
Festo Mounting Kit for MS
Festo Mounting Kit for MS Series
Festo Mounting Kit
Festo Connector for MS
Festo Bracket for MS
Festo Mounting Kit for MS2
Festo Branching Module for MS
Festo Connector Assembly for MS