This Festo module is reliable, effective and built for fast pneumatic clamping against a stop. It has a compact pressure chamber fitted with a polyurethane diaphragm that delivers controlled airflow for smooth operation. To simplify your clamp setup, this single-acting cylinder uses less air and takes up less space than a double-acting alternative. The clamping piece also has a simple reset function, making it an easy-to-use option that's particularly suitable for repeated usage. A compatible foot-mounting accessory helps protect the diaphragm from damage.
Weight of 20 g Clamping surface of 10 mm x 30 mm Maximum stroke of 3 mm Maximum operating pressure of 6 bar Operating temperature range of -20°C to +40°C Die-cast aluminium housing is sturdy and reliable Free of harmful copper and PTFA (polytetrafluoroethylene) materials to ensure product safety Through-hole mounting allows for quicker setup
Range Information
Festo's EV Series modular pneumatic clamps are user-friendly, reliable and safe The range is ideal for automated manufacturing and industrial equipment Clamps are operated by compressed air