This pneumatic clamping piece from Festo is designed to hold workpieces firmly in place in any process automation system. It's made from die-cast aluminium and features a rodless cylinder design, so it's compact and lightweight. There's a through-hole for easy mounting and it can be used in any position. The robust clamp construction is completely copper-free for durability, reliability and high corrosion resistance. The hermetically sealed unit is built for safe and easy use, even in dusty and harsh industrial environments.
EV Series clamping piece for clamp strokes against a stop Pressure chamber protects the diaphragm against external damage Single-acting operation mode Includes reset function Supplied with foot mounting accessory Stroke of 4 mm Clamping surface of 15 mm x 63 mm Operating pressure of 2 bar to 6 bar Ambient temperature range of -20°C to +40°C Product weight of 65 g M5 pneumatic connection
Range Information
The EV series is part of Festo's comprehensive range for building robust automation systems EV range includes round and rectangular clamping units Units are available with stroke lengths of 3 mm to 5 mm Die-cast aluminium components reduce the weight and improve the efficiency of automation systems