RS PRO Compressed Air Pipe Blue PUR 12 mm 30 m RS PRO CPU Series
- RS Stock No.:
- 917-2397
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$396.89
(exc. GST)
$436.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $396.89 | - |
| 5 + | $326.63 | 17% |
*price indicative
- RS Stock No.:
- 917-2397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 30m | |
| Maximum Operating Pressure | 6.5 bar | |
| Application | Fuel & Lubrication Line, Chemical Transfer, Pneumatic Control | |
| Series | RS PRO CPU | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 50°C | |
| Inside Diameter | 9mm | |
| Resistance Features | Low Temperature Flexibility | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 30m | ||
Maximum Operating Pressure 6.5 bar | ||
Application Fuel & Lubrication Line, Chemical Transfer, Pneumatic Control | ||
Series RS PRO CPU | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 50°C | ||
Inside Diameter 9mm | ||
Resistance Features Low Temperature Flexibility | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS PRO Polyurethane Hose
Brought to you by RS PRO, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Features and Benefits
• Slicone Free
• 4:1 Safety factor
• 95/98 Shore A hardness
• Can be used with pneumatic push-in fittings
• Resistant to kinks
• FDA compliant
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS PRO hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
Polyurethane Hose
Related links
- RS PRO Compressed Air Pipe Clear Polyurethane 12 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Red Polyurethane 12 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Black Polyurethane 12 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 10 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 8 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 6 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 4 mm 30 m CPU Series
- RS PRO Compressed Air Pipe Yellow Polyurethane 6 mm 30 m CPU Series
