RS PRO Compressed Air Pipe Green Nylon 8 mm 30 m RS PRO NLF Series
- RS Stock No.:
- 415-0373
- Brand:
- RS PRO
Add 6 more to save $22.98
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$136.09
(exc. GST)
$149.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 22 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $136.09 | $4.536 | - |
| 6 - 29 | $132.26 | $4.409 | $22.98 |
| 30 + | $108.85 | $3.628 | $817.20 |
*price indicative
- RS Stock No.:
- 415-0373
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 17 bar | |
| Application | Instrumentation, Fuel & Lube Applications, Air Brake, Automotive Production Line, Secondary Air Systems, Industrial | |
| Series | RS PRO NLF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 6mm | |
| Resistance Features | Durability, Flexible, Chemical Resistant, Moisture Resistant, Lightweight, Silicone Free | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 17 bar | ||
Application Instrumentation, Fuel & Lube Applications, Air Brake, Automotive Production Line, Secondary Air Systems, Industrial | ||
Series RS PRO NLF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 6mm | ||
Resistance Features Durability, Flexible, Chemical Resistant, Moisture Resistant, Lightweight, Silicone Free | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose - 30 m reel
Features and Benefits
What is an air hose?
What are these hoses used for?
Why choose nylon?
Push-in System - Nylon Tube
- RS Stock No. 4150402
- RS Stock No. 4150301
- RS Stock No. 4150351
- RS Stock No. 4150389
Related links
- RS PRO Compressed Air Pipe Green Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Natural Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Yellow Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 6 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 8 mm 30 m NLF Series












