RS PRO Compressed Air Pipe Blue PUR 10 mm 25 m

Subtotal (1 unit)*

$132.21

(exc. GST)

$145.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$132.21

*price indicative

RS Stock No.:
239-5725
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

25m

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR

RS PRO Polyurethane Tubing – 25 m


Introducing a range of polyurethane tubing from the trusted brand RS PRO. These high-quality tubes are compatible with a variety of applications such as air lines and fluid lines. They are made from Polyester-based PU Shore A 98, which is lightweight and flexible at low pressures. Our extensive range of tubing is available in multiple lengths with variants in inner and outer diameters.

Features and Benefits


  • Excellent flexibility at low pressure

  • Lightweight with good tolerance to wear and chemicals

  • Convenient for piping, as it has better flexibility than nylon tube

  • Specifications


  • Constructions: Polyester based PU Shore A 98

  • Working pressure: 10 bar

  • Pressure rating vacuum: 28in Hg

  • Temperature range: 0°C to +60°C

  • Excellent tolerance to wear and chemicals

  • Application


  • Compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles

  • Vacuum applications, water and high humidity

  • Factory automation

  • Miscellaneous manufacturing

  • Food and beverage

  • Vehicle assembly facilities

  • Why would you choose RS PRO for Air Hose?


    RS PRO’s extensive range means we are sure to have your ideal solution. Browsing our offer has vastly improved making it easy to select your tubing of choice. Our products are supported with technical information and customer service we are sure you will appreciate.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy