Legris Compressed Air Pipe Black Polyurethane 8 mm 100 m 1100U Series
- RS Stock No.:
- 144-7899
- Mfr. Part No.:
- 1100U08 01
- Brand:
- Legris
Subtotal (1 unit)*
$362.10
(exc. GST)
$398.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.10 |
*price indicative
- RS Stock No.:
- 144-7899
- Mfr. Part No.:
- 1100U08 01
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Food and Industrial Applications | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 5.5mm | |
| Resistance Features | Highly Flexible | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Food and Industrial Applications | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 5.5mm | ||
Resistance Features Highly Flexible | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
Polyurethane (PU) Flexible Tubing
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.;There are 3 material grades:;• PU ester - for pneumatic applications;• PU ether - no water absorption;• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether
Features and Benefits
• Excellent mechanical properties;• Optimal bend radius;• Unsurpassed abrasion resistance for a single layer tubing;• UV-resistant;• Superior vacuum capability due to surface hardness;• Good vibration absorption;• Large choice of colours to facilitate circuit identification;• Silicone-free;• Consistent tensile strength for optimum longevity
Product Application Information
• Factory automation;• Miscellaneous manufacturing;• Food and beverage;• Vehicle assembly facilities
Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).
Parker Legris
Approvals
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC
- RS Stock No. 1447900
- Mfr. Part No. 1100U08 04
Each
$362.88
- RS Stock No. 1447894
- Mfr. Part No. 1100U04 04
Each
$155.75
- RS Stock No. 1447896
- Mfr. Part No. 1100U06 01
Each
$266.93
- RS Stock No. 1447893
- Mfr. Part No. 1100U04 01
Each
$183.39
Related links
- Legris Compressed Air Pipe Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Compressed Air Pipe Black Polyurethane 4 mm 100 m 1100U Series
- Legris Compressed Air Pipe Black Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Grey Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Red Polyurethane 8 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 4 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 10 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 6 mm 100 m 1100U Series












