Legris Compressed Air Pipe Black Polyamide 4 mm 100 m 1100P Series
- RS Stock No.:
- 144-7868
- Mfr. Part No.:
- 1100P04 01
- Brand:
- Legris
Subtotal (1 unit)*
$177.42
(exc. GST)
$195.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.42 |
*price indicative
- RS Stock No.:
- 144-7868
- Mfr. Part No.:
- 1100P04 01
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyamide | |
| Length | 100m | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial | |
| Series | 1100P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 2mm | |
| Resistance Features | Highly Durable | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyamide | ||
Length 100m | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial | ||
Series 1100P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 2mm | ||
Resistance Features Highly Durable | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
• Good chemical and humidity resistance;• Excellent material stability;• Continuous calibration during production for excellent reliability;• Two material grades: rigid and semi-rigid;• Wide range of working pressure and temperature;• Good vibration absorption;• Abrasion-resistant;• Large choice of colours to facilitate circuit identification;• Silicone-free
Product Application Information
• Factory automation;• Miscellaneous manufacturing;• Packaging;• Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Parker Legris
Approvals
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Related links
- Legris Compressed Air Pipe Black Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Transparent Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Blue Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Clear Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 14 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 12 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 10 mm 100 m 1100P Series
