AirTAC Air Hose Black Nylon 6 mm 100 m PA6 Series, PA6060040100MBK

N

Subtotal (1 unit)*

$84.95

(exc. GST)

$93.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.95

*price indicative

RS Stock No.:
635-600
Mfr. Part No.:
PA6060040100MBK
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Air Hose

Colour

Black

Material

Nylon

Length

100m

Series

PA6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Model Number

PA6060040100MBK

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy