PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series

Subtotal (1 unit)*

$241.31

(exc. GST)

$265.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.31

*price indicative

RS Stock No.:
629-873
Mfr. Part No.:
RAL SESB912
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose

Colour

Blue

Material

Anti-Static Rubber

Length

12.5m

Maximum Operating Pressure

12 bar

Application

Paint

Series

RAL

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Resistance Features

Anti-Static

Inside Diameter

9mm

Outside Diameter

16mm

Standards/Approvals

European 7.4 mm

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Hose Extension With PREVOS1 Safety Quick Couplers is built for reliable and safe air delivery in demanding environments. It operates within a temperature range of -15°C to 70°C, making it suitable for a variety of conditions. With a maximum operating pressure of 12 bar and a 10-meter length, it ensures efficient airflow and extended reach. This hose extension is ideal for use with pneumatic tools and systems requiring secure and quick connections.

Anti static

Made of rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy