Legris Compressed Air Pipe Blue Nylon 4 mm 25 m 1025P Series
- RS Stock No.:
- 225-230
- Mfr. Part No.:
- 1025P04 04 27
- Brand:
- Legris
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.50
(exc. GST)
$48.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 18 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.50 | - |
| 10 - 49 | $43.32 | 2% |
| 50 + | $35.66 | 19% |
*price indicative
- RS Stock No.:
- 225-230
- Mfr. Part No.:
- 1025P04 04 27
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Food and Industrial Applications, Use with Industrial Fluid, Pneumatic Systems | |
| Series | 1025P | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Humidity Resistant, Vibration Resistant, Ageing Resistant, Chemical Resistant, UV Resistant, Silicone Free, Abrasion Resistant, Constant Rigidity | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 22 bar | ||
Application Food and Industrial Applications, Use with Industrial Fluid, Pneumatic Systems | ||
Series 1025P | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Humidity Resistant, Vibration Resistant, Ageing Resistant, Chemical Resistant, UV Resistant, Silicone Free, Abrasion Resistant, Constant Rigidity | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Polyamide (PA) Flexible Tubing
Features and Benefits
Product Application Information
Parker Legris
Approvals
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Related links
- Legris Compressed Air Pipe Grey Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Yellow Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Transparent Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Red Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Green Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Blue Polyamide 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Black Nylon 4 mm 25 m 1025P Series
- Legris Compressed Air Pipe Blue Nylon 6 mm 25 m 1025P Series
