Legris Compressed Air Pipe Black PUR 10 mm 25 m 1025U Series
- RS Stock No.:
- 224-502
- Mfr. Part No.:
- 1025U10R01
- Brand:
- Legris
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$166.16
(exc. GST)
$182.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $166.16 | - |
| 5 - 9 | $162.84 | 1% |
| 10 + | $158.68 | 4% |
*price indicative
- RS Stock No.:
- 224-502
- Mfr. Part No.:
- 1025U10R01
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Use with Food and Industrial Fluid, Food and Industrial Applications, Pneumatic Systems | |
| Series | 1025U | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 7mm | |
| Resistance Features | Silicone Free, UV Resistant, Good Ageing, Good Chemical Resistant, Constant Rigidity, Good Absorption of Vibrations, Abrasion Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 8 bar | ||
Application Use with Food and Industrial Fluid, Food and Industrial Applications, Pneumatic Systems | ||
Series 1025U | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 7mm | ||
Resistance Features Silicone Free, UV Resistant, Good Ageing, Good Chemical Resistant, Constant Rigidity, Good Absorption of Vibrations, Abrasion Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Polyurethane (PU) Flexible Tubing
Features and Benefits
Product Application Information
Parker Legris
Approvals
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC
Standards
Related links
- Legris Compressed Air Pipe Black Polyurethane 10 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 12 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 6 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 4 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 16 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 8 mm 25 m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 14 mm 25 m 1025U Series
- Legris Compressed Air Pipe Blue Polyurethane 10 mm 25 m 1025U Series
