Legris Compressed Air Pipe Grey Nylon 10 mm 25 m 1025P Series
- RS Stock No.:
- 223-789
- Mfr. Part No.:
- 1025P10 06
- Brand:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
$118.05
(exc. GST)
$129.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $118.05 |
| 5 - 9 | $115.76 |
| 10 + | $112.59 |
*price indicative
- RS Stock No.:
- 223-789
- Mfr. Part No.:
- 1025P10 06
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Grey | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 18 bar | |
| Application | Use with Industrial Fluid, Food and Industrial Applications, Pneumatic Systems | |
| Series | 1025P | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 8mm | |
| Resistance Features | UV Resistant, Good Absorption of Vibrations, Good Ageing, Abrasion Resistant, Good Chemical Resistant, Constant Rigidity, Silicone Free | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Grey | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 18 bar | ||
Application Use with Industrial Fluid, Food and Industrial Applications, Pneumatic Systems | ||
Series 1025P | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 8mm | ||
Resistance Features UV Resistant, Good Absorption of Vibrations, Good Ageing, Abrasion Resistant, Good Chemical Resistant, Constant Rigidity, Silicone Free | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Polyamide (PA) Flexible Tubing
Features and Benefits
Product Application Information
Parker Legris
Approvals
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Related links
- Legris Compressed Air Pipe Blue Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Yellow Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Green Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Red Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Clear Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Black Nylon 10 mm 25 m 1025P Series
- Legris Compressed Air Pipe Grey Nylon 6 mm 25 m 1025P Series
- Legris Compressed Air Pipe Grey Nylon 8 mm 25 m 1025P Series
