- RS Stock No.:
- 196-1222
- Mfr. Part No.:
- TL0403-20
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 196-1222
- Mfr. Part No.:
- TL0403-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Series TL high purity fluoropolymer tubing is available as standard in metric sizes of 10m or 20m rolls. The TL series has outstanding corrosion resistance, compatible with chemicals such as acids, bases and ultrapure water.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3mm |
Outer Diameter | 4mm |
Material | PFA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 10 bar |
Suitable Applications | Critical Fluid |
Series | TL |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 20m |