- RS Stock No.:
- 126-2781
- Mfr. Part No.:
- PEN-6X1-NT
- Brand:
- Festo
4 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50
$71.39
(exc. GST)
$78.53
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $71.39 | $1.428 |
*price indicative |
- RS Stock No.:
- 126-2781
- Mfr. Part No.:
- PEN-6X1-NT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo PEN Series Polyethylene Tubing
FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install.
Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.
Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.
- Compressed air in accordance with ISO 8573¬1:2010
- Ambient temperature: -20°C to + 60°C
- Operating pressure: -1 to +8 bar
PEN-6X1-NT from FESTO is standard O.D (outside diameter) tubing, for QS (quick star) plug connectors, CN and CK fittings.
Features and Benefits
- Superior quality pneumatic fitting
- Resistant to most cleaning agents and lubricants
- Tubing characteristics – Suitable for energy chains in applications with high cycle rates
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Tubing test conditions - Suitable for energy chains; more than 5 million cycles to FN 942021
- Product weight according to length - 0.01477 kg/m
- Pneumatic connection – for push-in connector outside diameter 6 mm
- Pneumatic connection - for barbed connector internal diameter 4 mm with nut
- Shore hardness - D 52 +/-3
- Materials - Conforms to RoHS, free of copper and PTFE (Polytetrafluoroethylene)
Note
Not approved for use in the food industry.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Translucent |
Material | PE |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 543247 |
Related links
- Festo Compressed Air Pipe Blue PE 8mm x 50m PEN Series, 551458
- Festo Compressed Air Pipe Silver Polyethylene 4mm x 50m PEN Series, 551462
- Festo Compressed Air Pipe Black PE 6mm x 50m PEN Series, 543241
- Festo Compressed Air Pipe Blue PE 6mm x 50m PEN Series, 551457
- Festo Compressed Air Pipe Black PE 10mm x 50m PEN Series, 543243
- Festo Compressed Air Pipe Black PE 8mm x 50m PEN Series, 543242
- Festo Compressed Air Pipe Blue PE 4mm x 50m PEN Series, 551456
- Festo Compressed Air Pipe Natural PE 10mm x 50m PEN Series, 543249